XR21B1421-24 USB 2.0 to UART Bridge Devices

Exar Corporation's rugged, high throughput XR21B1421/24 USB to UART bridge devices provide superior performance and ease of design

Image of Exar Corporation's XR21B1421/24 USB 2.0 to UART Bridge DevicesExar's XR21B1421 and XR21B1424 are enhanced UART bridge to USB interfaces. The one channel XR21B1421 uses HID class USB interface. Fully compliant to the USB 2.0 (Full-speed) specification with 12 Mbps USB data transfer rate, the USB interface also supports USB suspend, resume, and remote wakeup operations. The USB Vendor ID, Product ID, power mode, remote wakeup support, maximum power, and numerous other settings may be programmed in the on-chip OTP memory via the USB interface using either HID reports or Exar supplied OTP programming tools.

Features  
  • HID (1421)
  • 3.3 V or 5 V supply voltage
  • 3.3 V regulator output
  • 10 GPIOs per channel
  • GPIO clock output
  • Suspend state GPIO configuration
  • 2 status outputs
  • Hardware reset pin
Applications Applications - HID class
  • Building automation
  • Security systems
  • Factory and process control
  • ATM terminals
  • USB to serial controllers
  • Portable consumer products
  • Keyboard, video, mouse
  • Medical diagnostics
    • Biometric data collection
    • Portable blood glucose meters
Published: 2014-12-03