Analog Devices®5596 100 MHz to 40 GHz Linear-in-dB RMS Power Detector
This high-accuracy RMS power detector, from Analog Devices, provides a very-wide RF input bandwidth
The LTC5596, from Analog Devices, is a high-accuracy RMS power detector that provides a very-wide RF input bandwidth from 100 MHz up to 40 GHz. This makes the device suitable for a wide range of RF and microwave applications, such as point-to-point microwave links, instrumentation, and power-control applications.
The DC output voltage of the detector is an accurate representation of the average signal power applied to the RF input. The response is linear-in-dB with a 29 mV/dB logarithmic slope over a 35 dB dynamic range with typically better than ±1 dB accuracy. The detector is particularly suited for measurement of waveforms with crest factor (CF) as high as 12 dB and waveforms that exhibit a significant variation of the crest factor during the measurement.
To achieve higher accuracy and lower output ripple, the averaging bandwidth can be externally adjusted by a capacitor connected between the FLTR and OUT pins. The enable interface switches the device between active measurement mode and a low-power shutdown mode.
Video: LTC5596 35GHz RMS Detector Breaks Through Dynamic Range Barrier
LTC5596 RMS Power Detector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC5596IDC#TRMPBF | IC RF DETECT 100MHZ-40GHZ 8DFN | 486 - Immediate | $168.62 | View Details |
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2158A | DEMO BOARD FOR LTC5596 | 13 - Immediate | $1,192.45 | View Details |