LTM®4636 40 A μModule® Regulator

Analog Devices' LTM4636 40 A μModule regulator offers enhanced efficiency and thermal performance

Image of Analog Devices' LTM4636 μModule RegulatorAnalog Devices LTM4636 is a 40 A μModule (micromodule) stepdown regulator. It contains a switching controller plus power MOSFETs, inductor, and components supporting internal and external compensation. Its stacked inductor construction and high performance electrical design allow for a 12 VIN to 1 VOUT conversion at 40 A with 88% efficiency resulting in only 40°C rise with 200 LFM airflow and no power derating up to 85°C. The device operates from a 4.7 V to 15 V input supply and regulates an output from 0.6 V to 3.3 V set by an external resistor.  Current mode operation allows precise current sharing of up to six LTM4636 regulators to obtain a 240 A output. The LTM4636 is offered in a thermally enhanced 16 mm x 16 mm x 7.07 mm BGA package. The LTM4636 is RoHS-compliant.

Image of Analog Devices' LTM4636 μModule Regulator

Schematics: LTM4636EY#PBF, LTM4636IY#PBF 

Footprints: LTM4636 PADS, LTM4636 Altium

Features
  • Stacked inductor acts as heat sink
  • Wide input voltage range: 4.7 V to 15 V
  • 0.6 V to 3.3 V output voltage range
  • ±1.3% total DC output voltage error over line, load, and temperature (-40°C to +125°C)
  • Differential remote sense amplifier for precision regulation
  • Current mode control / fast transient response
  • Frequency synchronization
  • Parallel current sharing: up to 240 A
  • Internal or external compensation
  • 88% efficiency (12 VIN, 1VOUT) at 40 A
  • Overcurrent foldback protection
  • 16 mm x 16 mm x 7.07 mm BGA package
Applications
   
  • Telecom servers
  • Networking equipment
 
  • Industrial equipment
  • Medical systems

LTM4636 Stepdown Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 0.6-3.3VLTM4636IY#PBFDC DC CONVERTER 0.6-3.3V12 - Immediate$194.79View Details
DC DC CONVERTER 0.6-3.3VLTM4636EY#PBFDC DC CONVERTER 0.6-3.3V0 - Immediate$178.29View Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4636DC2230A-AEVAL BOARD FOR LTM46360 - Immediate$166.34View Details
EVAL BOARD FOR LTM4636DC2448A-CEVAL BOARD FOR LTM46361 - Immediate$411.88View Details
EVAL BOARD FOR LTM4636DC2448A-BEVAL BOARD FOR LTM46361 - Immediate$338.80View Details
EVAL BOARD FOR LTC7106 LTM4636DC2830AEVAL BOARD FOR LTC7106 LTM46363 - Immediate$191.19View Details
EVAL BOARD FOR LTM4636DC2448A-AEVAL BOARD FOR LTM46361 - Immediate$265.29View Details
Published: 2017-02-09