Back to top

Memory Protection Devices

- Memory Protection Devices is a world-class designer and supplier of electronic components of power connection technology. Our specialties include battery holders, battery contacts, 12 volt auto assemblies and connectors. Because of the focused nature of our product line, we offer the highest quality parts in the industry and competitive pricing. This commitment to excellence is reflected in our certification as an ISO 9001:2000 company. Some of the services we offer to clients include personal customer service, custom manufacturing, and unmatched technical support.

+More

Featured Products

Image of MPD's Coin Cell Holders

MPD Coin Cell Battery Holders

Memory Protection Devices has pioneered a large number of new styles of coin cell battery holders to suit the various needs of the electronics industry. Learn More

Image of Memory Protection Devices' 12 V Auto Plugs

12 V Auto Plugs

MPD offers its standard and custom 12 V plugs. All of their products are available standard in amperages from milliamps up to 20 A. Learn More

Newest Products View All (29)

Image of MPD's BK-915 Side Loading Battery Retainer

BK-915 Side Loading Battery Retainer

MPD's great connectivity of BK-915 makes it particularly suitable for applications where a reliable connection is paramount.

Learn More
Image of MPD Memory Protection Devices BH23APC 23A Battery Holders

BH23A 23A Battery Holders

The BH23A 12 V alkaline battery holder from Memory Protection Devices comes in a compact size which holds the 23A (MN21) batteries.

Learn More
Image of MPD's BK-885 12 mm Coin Cell Retainer

BK-885 12 mm Coin Cell Retainer

MPD's BK-885 is a versatile, nickel plated 12 mm coin cell retainer with a low profile design that is ideal for the growing demands of portable electronic equipment.

Learn More
Image of MPD's CR2032 Retainer

Narrow Profile CR2032 Battery Retainer

Memory Protection Devices’ narrow profile CR2032 battery retainer offers a much narrower width than other competing designs and weighs just 0.48 grams.

Learn More
Image of MPD's Dual AA battery Holder

Dual AA Battery Holder

Memory Protection Devices BK-6100-PC4 battery holder for two AA batteries. With four large stainless steel contacts firmly applying pressure to the AA batteries.

Learn More
Image of MPD BK-913 Low-Profile CR2032 Battery Retainer

BK-913 Low-Profile CR2032 Battery Retainer

Memory Protection Devices' BK-913 are 20 mm diameter batteries, offering a 23% narrower width than other competing designs and weighing just 0.8 grams is just the beginning of its benefits.

Learn More

Tools and Support

Image of MPD's 12V Automotive

Automotive 12 V

No matter what size and shape cigarette plug is needed, MPD has a solution for you. The conditions of the real world can cause all different types of device failures, and we understand the many requirements for a cigarette plug to overcome these. Learn More

Image of MPD's Coin Cell Holders

Coin Cell Holder

The first coin cell battery holder made for general PCB placement was invented and patented by MPD in 1983, and since then we have been modernizing and improving our designs constantly. Learn More

Image of MPD's Battery Holders

Battery Holders

Battery holders were MPD's first products, and to this day they continue to be our primary focus. Every year we continue to innovate and create not only new types holders for new kinds of batteries, but also new types of holders for common batteries. Learn More

Image of MPD's Battery Insulators

Battery Insulators

MPD battery insulators are convenient for pre-installing batteries into consumer electronics. Learn More

Image of MPD's Fuse Clip Holder

Fuse Clips/Holders

Fuse holders can be designed to fit into any type of electrical circuit, ensuring that you can always provide adequate circuit protection in your design. MPD's fuse holders are made with reliability as the ultimate goal, since an unreliable fuse holder means an unreliable insurance that your circuit won't be destroyed by a sudden power spike. Learn More

Image of MPD's Battery Contacts

Battery Contacts

MPD manufactures high quality battery contacts and springs for use with cases that have molded battery compartments, as well as for PCB mounting. Battery clips and blocks are designed to directly mount cylindrical cells to PCBs, with both through hole and surface mount options available. Learn More

Product Training Modules View All (2)

Holder Battery for 1025 Cell PCB

GLiDERS™

Duration: 5 minutes

GLiDERS are a hybrid battery holder utilizing a sliding tray system combined with a low cost battery retainer that delivers high reliability.

Holder Coin Cell 1632 Gold SMD

Battery Holders for Wireless Applications

Duration: 10 minutes

When choosing a battery holder for wireless applications consider the environmental factors, battery access and replacement, size, weight, power, and cost.

Featured Videos View All (7)

MPD BQ2032 Enclosed Battery Holder | Digi-Key Daily

MPD offers the BQ2032, an enclosed lithium battery holder for CR2032 coin cells, usable in wearable electronics and MCU designs.

MPD 12 V Auto Plugs | Digi-Key Daily

MPD’s 12 V auto plugs have several options available for any make of automobile in Europe, America, and Asia.

MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

Memory Protection Devices' (MPD) BK-913 is a 4.27mm CR2032 coin cell holder with through hole PC pins. The BK-913 is nickel plated for the prevention of galvanic corrosion and is designed for pick-and-place ease.

MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily

Memory Protection Devices' (MPD) BK-912-G-TR surface mount coin cell battery retainer is compact at just 22.86mm width and a weight of .8 grams.