Back to top

ON Semiconductor

- ON Semiconductor (Nasdaq: ON) is driving energy efficient innovations, empowering customers to reduce global energy use. The company offers a comprehensive portfolio of energy efficient power and signal management, logic, discrete and custom solutions to help design engineers solve their unique design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power supply applications. ON Semiconductor operates a responsive, reliable, world-class supply chain and quality program, and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.

Product Listing View All

Featured Products

Image of ON Semiconductor's Evaluation Boards & Kits

Evaluation Boards and Kits

ON Semiconductor provides an extensive array of tools to help customers develop the most advanced design solutions available. The large selection of evaluation boards and kits demonstrate performance and ease of use as well as expediting IC evaluation, helping customers to create functioning prototypes. Learn More

On Semiconductor AX5043

Sub-1 GHz Wireless Connectivity for IoT

ON Semiconductor's Sub-1 GHz family of devices provides easy entry to high-performance wireless connectivity for IoT. ON Semiconductor RF products are designed to provide maximum performance and minimal power consumption for every major wireless sub-1 GHz standard, as well as proprietary wireless solutions. Learn More

Newest Products View All (61)

Image of ON Semiconductor NCP12510 PWM Controller

NCP12510 PWM Controller

ON Semiconductor's NCP12510 is a highly integrated PWM controller capable of delivering a rugged and high performance offline power supply in a tiny TSOP−6 package.

Learn More
Image of ON Semiconductor NTMFS5H4xx and NTMFS5H6xx Power MOSFETs

NTMFS5H4xx and NTMFS5H6xx Power MOSFETs

ON Semiconductor's NTMFS5H4xx and NTMFS5H6xx 40 V and 60 V power MOSFETs deliver RDS(ON) values as low as 0.8 mΩ.

Learn More
Image of ON Semiconductor's NCS2333, NCS333, NCS4333 Operational Amplifiers

NCS333 Family of High Precision Operational Amplifiers

ON Semiconductors NCS333 family of high precision op amps feature very low input offset voltage and near−zero drift over time and temperature.

Learn More
Image of ON Semiconductor NCP3230 Synchronous Buck Converter

NCP3230 Synchronous Buck Converter

ON Semiconductor's NCP3230 is a high current, high efficiency, voltage-feed-forward, voltage-mode synchronous buck converter which operates from 4.5 V to 18 V input and generates output voltages down to 0.6 V at up to 30 A load.

Learn More
Image of ON Semiconductor NCP1399 Resonant Controller

NCP1399 Resonant Controller

On Semiconductor's NCP1399 is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count.

Learn More
Image of ON Semiconductor's NB7VPQ701M Single-Channel Redriver

NB7VPQ701M Single-Channel Redriver

ON Semiconductor's NB7VPQ701M is a 1.8 V single-channel redriver for USB 3.1 Gen 1 and USB 3.1 Gen 2 applications which supports both 5 Gbps and 10 Gbps data rates.

Learn More

Tools and Support

Image of ON Semi's Applications

Interactive Block Diagrams

Interactive Block Diagrams offer complete ON Semiconductor solutions, and represent a high level design of an end product or application. Currently there are 127 block diagrams available; categorized by segments including Automotive, Consumer, Industrial, and Portable and Wireless. Learn More

Image of ON Semi's GreenPoint Design

GreenPoint® Design Tools

The GreenPoint® Design Tools consists of three modules that provide analysis and verification of devices and circuits; these are: Power Analysis, Simulation, and Phase Noise Explorer. These modules provide an interactive environment to simulate, analyze, and download performance results. Learn More

Image of ON Semi's Product Recommendation Tools

Product Recommendation Tools

The Product Recommendation Tools are a set of eight modules that aid in the selection of devices based on system-level requirements. For example, if a particular motor driver is desired, the Motor Driver module would be selected. Learn More

Image of On Semi's Automotive

Automotive Applications

ON Semiconductor is a top 10 global semiconductor supplier to the automotive industry with more than two decades of success delivering innovative, automotive grade semiconductor solutions addressing key vehicle electronics systems. Learn More

Image on ON Semi's Industrial

Industrial IoT Applications

Internet ubiquity now allows cloud based management of any device with a monumental impact on service offerings, efficiency, cost, scalability and reliability. Critical to this is the ability to sense, process, control, and communicate in a highly energy and cost efficient manner. ON Semiconductor is a leading supplier of Industrial-grade solutions spanning all of these capabilities. Learn More

Image of ON Semi's Solar

HPPC & Motor Control Applications

ON Semiconductor is rapidly building a market leading portfolio of energy efficient power discrete devices and modules to address your high performance power applications in the consumer, networking, telecom, server and industrial end-markets. This includes a broad range of medium and high voltage MOSFETs, IGBTs, Rectifiers and Power Integrated Modules (PIMs). Learn More

Product Training Modules View All (14)

EEPROM Overview and Applications

EEPROM Overview and Applications

Duration: 10 minutes

Largest markets for EEPROM is the wireless and portable market, other application areas include the healthcare, medical, and automotive markets.

SRAM Products

SRAM Overview and Applications

Duration: 10 minutes

SRAM has a high voltage compatibility, and very low operating and standby power

Flash Overview and Applications

Flash Overview and Applications

Duration: 15 minutes

Flash memory is non-volatile, offering a read access time as fast as dynamic RAM.

PLL

Clock and Distribution Products-Part 1

Duration: 5 minutes

Technical concepts required to understand, identify, and recommending a timing solution.

Featured Videos View All (156)

ON Semiconductor WDK1.0GEVK Wearable Development Kit | Digi-Key Daily

ON Semiconductor's WDK1.0GEVK is a wearable development kit that contains the hardware needed to design and develop wearables.

ON Semiconductor In-Vehicle Networking Solutions | Digi-Key Daily

ON Semiconductor's in-vehicle networking solutions are ready to meet today's automobile manufacturing standards, including the ISO 11898 standard.

35 W Forward Converter Evaluation Board - NCP1216AFORWGEVB

The NCP1216AFORWGEVB evaluation board from ON Semiconductor is a 35 W DC/DC single ended forward converter for telecommunication applications. The board is designed with respect to the power dissipation created by the power devices.

3.0 MHz, 600 mA Step-Down DC-DC Converter Evaluation Board - NCP1522BUGEVB

The NCP1522BUGEVB evaluation board from ON Semiconductor is a monolithic integrated circuit optimized for portable applications powered from one cell Li- Ion or three cell Alkaline/NiCd/NiMH batteries.

Manufacturer Web site