![]() |
Series 690 USB 3.0 Type A and B |
EDAC's Series 690 USB connectors with USB 3.0 compatibilitySeries 690 USB 3.0 SuperSpeed connectors from EDAC, Inc. are fully compliant with the USB 2.0 and 3.0 specifications, providing a significant leap forward in transfer speeds (5 Gbps signaling rate) and a 10x performance increase over hi-speed USB capabilities while maintaining backwards compatibility with USB 2.0 devices. The USB 3.0 specification will accommodate next generation peripherals that require more power and improved interaction between devices and the host computer by providing more power when needed and less power when not needed. | ![]() |
| Features | |
|
|
| Digi-Key P/N | EDAC P/N | Packaging | Description | Type | Datasheet |
| 151-1128-2-ND | 690-009-521-013 | Tape & Reel | CONN RCPT USB-A TYPE R/A GOLD | USB - A | ![]() |
| 151-1128-1-ND | 690-009-521-013 | Cut Tape | CONN RCPT USB-A TYPE R/A GOLD | USB - A | ![]() |
| 151-1127-2-ND | 690-009-521-900 | Tape & Reel | CONN RCPT USB-B TYPE R/A GOLD | USB - B | ![]() |
| 151-1127-1-ND | 690-009-521-900 | Cut Tape | CONN RCPT USB-B TYPE R/A GOLD | USB - B | ![]() |

Quick Links: