VTI Technologies supplies acceleration, inclination, motion, and pressure sensor solutions for automotive, medical, instrument, and consumer applications. VTI develops and produces silicon-based capacitive sensors using its proprietary 3D MEMS (Micro Electro-Mechanical System) technology.
Learn more about VTI Technologies. Click here to view all VTI Technologies sensors products available at Digi-Key
-
Featured
-
Product Training
SCC1300 - Gyroscopes VTI's SCC1300 gyroscopes have superior bias stability for the gyroscopes below 1°/h and bias accuracy over a full temperature range of <±0.6°/s. These sensors are temperature compensated over the whole operating range of -40°C to 125°C. VTI's angular rate sensors also feature outstanding insensitivity to shock and vibration. Target applications include inertial measurement units (IMU's), platform control and stabilization, motion analysis, and control, as well as guidance and navigation systems.
Learn More! www.digikey.com/vti-sensor
|
CMA3000 3-Axis Accelerometer VTI's CMA3000 3-axis accelerometer targets motion measurement and control applications in portable consumer electronics. Industry's smallest size and lowest power consumption enable designers to innovate with less constrains. From now on acceleration measurement with sub-10uA current consumption at 40Hz sample rate is reality.
Pricing & Availability
|
|