TechZone
ToolsXpress
Development Kits

Development Kits provide engineers with a platform to explore the attributes of specific components. This section provides information on OEM and daughter boards, wireless modules, JTAG probes, and accessories.

Click here to view all ToolsXpress products in this category available at Digi-Key


Categories

  • Daughter/OEM Boards
  • Accessories/JTAG Probes
  • Wireless Modules
Daughter/OEM Boards

Daughter/OEM Boards help designers develop applications using the features and peripherals of a piece of silicon.

View all products in this category 

CM-BF537

Bluetechnix CM-BF537The CM-BF537 is characterized by its ability to fit into many different types of applications. This module integrates processor, RAM, Flash, external peripheral controllers, and a power supply in a module sized at 31.5 mm x 36.5 mm. Based on the ADSP-BF537 from Analog Devices, this core module is designed for commercial and industrial use and addresses up to 64 MByte SDRAM via its 16-bit wide SDRAM bus. Additionally, it has an onboard NOR-Flash of 4Mbytes and offers a CAN interface and an onboard Ethernet transceiver (10/100Mbit).

Pricing & Availability
Accessories/JTAG Probes

JTAG probes allow designers to debug the embedded software of a device. This section also contains various accessories to aid in the development process.

View all products in this category

TC2030-MCP

Tag-Connect TC2030-MCPThe TC2030-MCP is for use in development environments and is also ideal for production programming. The spring-loaded contact pins are held firmly in place by four plastic legs each of which clips securely into its own locating hole. Tag-Connect TC2030-MCP is ideal where the user needs to maintain a connection to the PCB for an extended period such as when during testing or development work.

Pricing & Availability
Wireless Modules

Wireless modules reduce time to market by cutting down on a designers RF design time. Using a wireless module does not require great RF expertise and many modules come pre-certified with regulatory agencies like the FCC.

View all products in this category

deRFmega128-22A00

dresden elektronik deRFmega128-22A00The main component of the deRFmega128-22A00 is a 2.4 GHz radio transceiver ATmega128RFA1 from Atmel. The deRFmega128-22A00 is intended for wireless solutions in accordance with the standard IEEE 802.15.4 for ZigBee®, 6LoWPAN and RF4CE applications. Special features of this module are its compact design and the pluggable application. The 46 pins of two plug connectors provide full access to all functions of the ATmega128RFA1. A serial EEPROM with the capacity of 1 MBit offers high memory capacity e.g. for a firmware update OTA (over the air). The Radio module contains an integrated chip ceramic antenna and obtains a transmit power of + 2.4 dBm ERP and receiver sensitivity of –101 dBm. With low energy consumption distances of more than 200 m can be achieved for line of sight conditions.

Pricing & Availability


ToolsXpress Suppliers - Development Kits