CEL - CEL provides RF, optoelectronic and mixed signal semiconductor solutions. In the wireless market, the company offers a variety of RF transistors and FETs, amplifiers, prescalers, mixers, IEEE 802.15.4/ZigBee modules, a RFID development kit, and a variety of RF switches for IEEE 802.15.4, Bluetooth, Wi-Fi and WiMax applications.
Learn more about CEL. Click here to view all CEL wireless products available at Digi-Key
-
Featured Product
-
ISM/Other
-
RF Components
CEL MMIC Amp 2.6Ghz The UPC2712TB is a Silicon MMIC Wideband Amplifier manufactured using NEC's 20 GHz fT NESATTM III silicon bipolar process. This device is designed for use as buffer amps in DBS tuners. The UPC2712TB is pin compatible and has comparable performance as the larger UPC2711/12T, so it is suitable for use as a replacement to help reduce system size. This IC is housed in a 6 pin super minimold or SOT-363 package.
|
3 Stage Power Amplifier CEL's UPG2118K is a 1.5W, 3 stage power amplifier developed primarily for DCS/PCS1800 applications. With modified external matching the UPG2118K can be tuned from 800 to 2500MHz.
|
Silicon Monolithic Integrated Circuit CEL's 's UPC2711TB is a silicon monolithic integrated circuit which is manufactured using the NESAT™ III silicon bipolar process. These devices are designed for use as buffer amps in DBS tuners.
|
|