|
|
Microchip Technology provides low power wireless solutions for ZigBee®, Wi-Fi and Microchip’s proprietary MiWi™ Development Environment. Current wireless products include 2.4 GHz IEEE 802.15.4, IEEE 802.11 and Sub-GHz radio transceivers and agency certified transceiver modules. Learn more about Microchip Technology. Click here to view all Microchip Technology wireless products available at Digi-Key

Microchip Technology - Product Information
|
-
Featured Product
-
Development Kits
-
ISM/Other
-
802.15.4/ZigBee
-
802.11/WiFi/WiMax
-
RF Amplifiers
-
Product Guides
MRF24WB0MA/B IEEE 802.11 WiFi Transceiver Modules MRF24WB0MA/B are agency certified IEEE 802.11 Wi-Fi radio transceiver modules. The MRF24WB0MA has an integrated PCB antenna while the MRF24WB0MB has an u.FL connector for an external antenna. Both modules have matching RF circuitry and support Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA/B Modules connect to hundreds of PIC® microcontrollers via a 4-wire SPI interface and are ideal solutions for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer applications.
|
MRF24J40MA/B/C IEEE 802.15.4 2.4 GHz Transceiver Modules The MRF24J40MA/B/Cmodules are agency certified 2.4 GHz IEEE 802.15.4 radio transceiver modules based on Microchip’s MRF24J40 2.4 GHz IEEE 802.15.4 radio transceiver IC. The MRF24J40MA and MRF24J40MB modules feature an integrated PCB antenna, while the MRF24J40MC has an external antenna connector and is intended for longer range applications. All 3 modules have matching RF circuitry, and support ZigBee™, MiWi™, MiWi P2P and MiWi PRO protocols. The MRF24J40MA/B/C Modules connect to hundreds of PIC® microcontrollers via a 4-wire SPI interface and are an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.
|
MRF89XAM9A and MRF89XAM8A Ultra Low Power Sub-GHz Transceiver Modules The agency certified modules are based on the MRF89XA integrated ultra low-power, sub-GHz transceiver IC. Both modules support proprietary sub-GHz wireless protocols for MiWi, MiWi P2P and MiWi PRO and feature an integrated crystal, internal voltage regulator, matching circuitry and integrated PCB antenna. The MRF89XAM9A is a 915 MHz transceiver which is FCC and IC certified while the MRF89XAM8A is an 868 MHz transceiver which conforms to ETSI standard. These modules are compatible with hundreds of PIC microcontrollers via a 4-wire SPI interface and are ideal solutions for wireless sensor networks, home automation, building automation and consumer applications.
|
DM182015-1 8-bit Wireless Development Kit, 2.4 GHz IEEE 802.15.4 The 8-bit WDK provides a cost-effective method of evaluating and developing low-power wireless applications based on Microchips MiWi™ wireless protocol. This kit includes two PIC18 Wireless Development Boards with the PIC18F46J50 XLP Microcontroller, two MRF24J40MA transceiver PICtail Daughter Boards, two LCD Serial Accessory Boards, two RS-232 Serial Accessory Boards, two USB A to Mini-B cables, and two RS-232 Serial Cables.
|
ZENA™ Wireless Adapter – 2.4 GHz MRF24J40 The ZENA 2.4 GHz Wireless Adapter is a multi-function Universal Serial Bus (USB) wireless adapter connecting USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses. As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use.
|
Microchip provides both stand alone transceivers and receiver products along with our family of rfPIC transmitter with embedded PIC® microcontroller that support the unlicenses Sub-GHz RF ISM Bands. These solutions are ideal for AMR metering, consumer electronics, home, business, industrial automation, automotive, toys and medical applications.
Hardware Solutions
| Tranceiver ICs |
Modulation |
Data rate (kbps) |
Freq. range (MHz) |
| MRF89XA |
FSK/OOK |
200 |
868/915/955 |
| MRF49XA |
FSK |
256 |
434/868/915 |
| Transceiver Modules |
| MRF89XAM8A |
FSK/OOK |
40 |
863-870 |
| MRF89XAM9A |
FSK/OOK |
40 |
902-928 |
MCU + Transmitters |
Prog Memory Type |
Prog Memory Density (Kb) |
Freq Range (MHz) |
| rfPIC12F675K |
Flash |
17 |
290-350 |
| rfPIC12F675F |
Flash |
17 |
380-450 |
| rfPIC12F675H |
Flash |
17 |
850-930 |
| Receivers |
Modulation |
Data rate (kbps) |
IF Freq Range (MHz) |
| rfRXD0420 |
ASK, FSK, FM |
80 |
0.455-21.4 |
| rfRXD0920 |
ASK, FSK, FM |
0 |
0.455-21.4 |
Related Development Tools rfPIC Development Kit 1AC164137-1 - MRF49XA 433 MHz RF Transceiver IC AC164137-2 - MRF49XA 868/915 MHz RF Transceiver IC AC164138-1 - MRF89XAM8A 868 MHz RF Transceiver module AC164138-2 - MRF89XAM9A 915 MHz RF Transceiver module
|
The MRF24J40 Transceiver IEEE 802.15.4 and ZigBee are ideal for short-range, low-power, and low-data rate wireless applications. Microchip offers ZigBee compliant protocol stacks FREE for our PIC microcontroller customers. The MRF24J40 Transceiver IC is a complete IEEE 802.15.4 radio that operates in the 2.4GHz freq band. The MRF24J40 supports ZigBee and Microchip’s MiWi™ proprietary protocols to provide an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.
Key Features • 2.4 GHz IEEE 802.15.4 compliant • Supports MiWi, MiWi P2P and ZigBee • In-line/standalone encryption • Automatic MAC retransmit • 18 mA(RX) / 22 mA (TX) / 2 uA (Sleep) • Small 40-pin leadless 6x6 mm² QFN package
MRF24J40 Transceiver IC based agency pre-certified modules MRF24J40MA - +0 dBm Transceiver module MRF24J40MB - +20 dBm Transceiver module MRF24J40MC - +20 dBm Transceiver module w/ ext. antenna
|
MRF24WB0MA/B IEEE 802.11 WiFi Transceiver Modules MRF24WB0MA/B are agency certified IEEE 802.11 Wi-Fi radio transceiver modules. The MRF24WB0MA has an integrated PCB antenna while the MRF24WB0MB has an u.FL connector for an external antenna. Both modules have matching RF circuitry and support Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA/B Modules connect to hundreds of PIC® microcontrollers via a 4-wire SPI interface and are ideal solutions for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer applications.
|
Microchip offers an assortment of RF front end products including power amplifier, low noise amplifiers and multi-chip front end modules for 2.4 GHz applications including IEEE 802.11b\g\n, Bluetooth and Zigbee; and 4.9 to 5.9 GHz applications for IEEE 802.11a\n. Our RF products provide reliable, linear and low dc current operations. For more details, please check our Power Amplifier Product listing.
SST12LPXX, SST12CP11 - 2.4 GHz Power Amplifiers SST11CP15, ST11LP12 - 5 GHz High Linearity Power Amplifiers SST13LP05 - Fully matched, dual-band power amplifier module (PAM) SST12LF0X - 2.4 GHz Front-End Modules for IEEE 802.11b/g/n applications SST12LN01 - Cost-effective Low Noise Amplifier (LNA) that requires no external RF-matching components
|
|
|