TechZone
Wireless Solutions
STMicroelectronics Supplier Page
STMicroelectronics - STMicroelectronics specializes in developing complex ICs for demanding applications such as mobile multimedia, set-top boxes and computer peripherals. Their wireless offerings include RF FETs and transistors, various RF chips and modules, and a selection of RFID ICs and transponders.  Learn more about STMicroelectronics.

Click here to view all STMicroelectronics wireless products available at Digi-Key


STMicroelectronics - Product Information

  • Featured Product
  • Development Kits
  • Bluetooth
  • ISM/Other
Featured Product

STMicroelectronics GS-BT2416C1DB Bluetoothâ„¢ Demo BoardBluetooth™ Demoboard
STMicroelectronics' GS-BT2416C1DB is a simple Bluetooth™ Class1 demonstration board, including the RF antenna, which allows communication between Bluetooth systems by using simple AT commands. The communication between the user’s PC and the demoboard is performed via the RS232 serial line included on the board.

View All STMicroelectronics RF products

Development Kits

STMicroelectronics Demo BoardBluetooth™ Demo board
STMicroelectronics' GS-BT2416C1DB is a simple Bluetooth™ Class1 demonstration board, including the RF antenna, which allows communication between Bluetooth systems by using simple AT commands. The communication between the user’s PC and the demoboard is performed via the RS232 serial line included on the board.

View All STMicroelectronics Development Kits

Bluetooth

STMicroelectronics Bluetooth modulesBluetooth modules
STMicroelectronics Bluetooth modules are highly integrated for easy implementation in embedded applications. Class 1 modules enable wireless communication with other Bluetooth enabled devices up to 100m away.

View All STMicroelectronics Bluetooth parts

ISM/Other

STMicroelectronics 0.4 to 11MHz Dual FM Receiver0.4 to 11MHz Dual FM Receiver
The TSH511 is a 0.4 to 11MHz dual FM receiver that offers the functions needed for a highly sensitive infrared hi-fi stereo receiver.

STMicroelectronics products include:
497-8152-1-ND - IC IR RCVR/DEMOD HI-FI 44-TQFP

View All STMicroelectronics ISM/Other parts