
1-1103415-1 | |
|---|---|
DigiKey Part Number | A106811-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103415-1 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert Beige 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103415-1 Models |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Color Beige |
Connector Type Insert | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 2 | Base Product Number |





