
1-1103635-1 | |
|---|---|
DigiKey Part Number | A106816-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103635-1 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103635-1 Models |
Category | Voltage Rating 400V |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Obsolete | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 3 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.53000 | $75.53 |
| 10 | $64.18900 | $641.89 |
| 25 | $60.17080 | $1,504.27 |
| Unit Price without GST: | $75.53000 |
|---|---|
| Unit Price with GST: | $86.85950 |



