
1-329492-1 | |
|---|---|
DigiKey Part Number | A101962-ND |
Manufacturer | |
Manufacturer Product Number | 1-329492-1 |
Description | WASHER INT TOOTH STAINLESS STEEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Internal Tooth Washer 0.022" (0.56mm) Thick Stainless Steel Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-329492-1 Models |
Category | Diameter - Inside 0.384" (9.75mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Thickness 0.022" (0.56mm) |
Packaging Box | Plating Silver |
Part Status Active | Material Stainless Steel |
Type Internal Tooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.17600 | $11.76 |
| 25 | $1.10280 | $27.57 |
| 50 | $1.04960 | $52.48 |
| 100 | $0.99960 | $99.96 |
| 250 | $0.93680 | $234.20 |
| 500 | $0.89202 | $446.01 |
| 1,000 | $0.84944 | $849.44 |
| 3,000 | $0.78606 | $2,358.18 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.59850 |











