Female Insert without Contacts Gray 5+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102194-1

DigiKey Part Number
A106784-ND
Manufacturer
Manufacturer Product Number
1102194-1
Description
INSERT FEMALE 5POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Gray 5+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1102194-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
400V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
HE
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
5+Ground
Material Flammability Rating
UL94 V-0
Size
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$35.79000$35.79
10$30.40900$304.09
30$28.14000$844.20
50$27.57100$1,378.55
Manufacturers Standard Package
Unit Price without GST:$35.79000
Unit Price with GST:$41.15850