
1103141-1 | |
|---|---|
DigiKey Part Number | 1103141-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103141-1 |
Description | MODULE FEMALE 8POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type HE/HA |
Part Status Obsolete | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC), Glass Filled |
Gender Female | Base Product Number |
Number of Positions 8 |




