
1106433-3 | |
|---|---|
DigiKey Part Number | 2266-1106433-3-ND |
Manufacturer | |
Manufacturer Product Number | 1106433-3 |
Description | CONN BASE SIDE ENTRY SZ4 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.244" W x 2.913" H (94.00mm x 57.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Box | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 4 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $60.96500 | $121.93 |
| 10 | $59.83400 | $598.34 |
| 18 | $58.73889 | $1,057.30 |
| 34 | $57.59324 | $1,958.17 |
| 40 | $56.46425 | $2,258.57 |
| 50 | $45.17480 | $2,258.74 |
| 100 | $37.44070 | $3,744.07 |
| Unit Price without GST: | $60.96500 |
|---|---|
| Unit Price with GST: | $70.10975 |

