
1106434-1 | |
|---|---|
DigiKey Part Number | 1106434-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106434-1 |
Description | CONN HOOD TOP ENTRY SZ4 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M32 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 | Base Product Number |



