
1106451-3 | |
|---|---|
DigiKey Part Number | 1106451-3-ND |
Manufacturer | |
Manufacturer Product Number | 1106451-3 |
Description | CONN BASE SIDE ENTRY SZ6 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.606" L x 2.244" W x 3.012" H (117.00mm x 57.00mm x 76.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |



