
15502 | |
|---|---|
DigiKey Part Number | 36-15502-ND |
Manufacturer | |
Manufacturer Product Number | 15502 |
Description | TURRET BOARD 12POS 0.218" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.093" L x 0.312" W x 0.062" H (78.60mm x 7.90mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Miniature Strip |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Single Turret, Hollow | Contact Material Brass |
Number of Positions 12 | Mounting Hole Diameter 0.067" (1.70mm) |
Pitch 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.64120 | $1,664.12 |
| Unit Price without GST: | $16.64120 |
|---|---|
| Unit Price with GST: | $19.13738 |

