
301A022-25/225-0 | |
|---|---|
DigiKey Part Number | A145218-ND |
Manufacturer | |
Manufacturer Product Number | 301A022-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ22 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.520" (13.21mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 1.161" (29.49mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Small Recovered Length 1.161" (29.49mm) |
Shell Size - Insert 22 | Total Length Recovered 2.311" (58.70mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.42000 | $79.42 |
| 10 | $67.50600 | $675.06 |
| 25 | $63.28120 | $1,582.03 |
| 50 | $60.26280 | $3,013.14 |
| 100 | $57.38900 | $5,738.90 |
| 250 | $53.80120 | $13,450.30 |
| Unit Price without GST: | $79.42000 |
|---|---|
| Unit Price with GST: | $91.33300 |




