
2-1103100-3 | |
|---|---|
DigiKey Part Number | A106508-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103100-3 |
Description | INSERT MALE 7POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103100-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type HTS HN.D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
Size 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.65000 | $34.65 |
| 10 | $29.45500 | $294.55 |
| 30 | $27.25700 | $817.71 |
| 50 | $26.29240 | $1,314.62 |
| 100 | $25.03830 | $2,503.83 |
| 250 | $23.47188 | $5,867.97 |
| 500 | $22.35304 | $11,176.52 |
| Unit Price without GST: | $34.65000 |
|---|---|
| Unit Price with GST: | $39.84750 |
















