
2-1103101-3 | |
|---|---|
DigiKey Part Number | A106829-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103101-3 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103101-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type HTS HN.D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
Size 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.85000 | $25.85 |
| 10 | $21.97300 | $219.73 |
| 30 | $20.33300 | $609.99 |
| 50 | $19.61320 | $980.66 |
| 100 | $19.32470 | $1,932.47 |
| Unit Price without GST: | $25.85000 |
|---|---|
| Unit Price with GST: | $29.72750 |













