
2-1103112-3 | |
|---|---|
DigiKey Part Number | A106510-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103112-3 |
Description | INSERT MALE 64POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103112-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type HTS HN.D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.55000 | $89.55 |
| 10 | $76.12100 | $761.21 |
| 25 | $75.21600 | $1,880.40 |
| Unit Price without GST: | $89.55000 |
|---|---|
| Unit Price with GST: | $102.98250 |











