
2-1103641-3 | |
|---|---|
DigiKey Part Number | A106843-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103641-3 |
Description | INSERT FEMALE 24POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103641-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type HE/HA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.85000 | $69.85 |
| 10 | $59.36400 | $593.64 |
| 25 | $57.30800 | $1,432.70 |
| Unit Price without GST: | $69.85000 |
|---|---|
| Unit Price with GST: | $80.32750 |








