Keywords:





Product Index > Potentiometers, Variable Resistors > Joystick Potentiometers > 254SA103B50B

All prices are in NZ dollars.
Digi-Key Part Number254SA103B50B-ND
Price BreakUnit PriceExtended Price
16.910006.91
106.2480062.48
1004.65270465.27
2503.98796996.99
5003.655641,827.82
1,0003.323313,323.31
10,0003.1903731,903.74
Quantity Available Digi-Key Stock: 66
Can ship immediately
Manufacturer

Manufacturer Part Number

254SA103B50B

DescriptionPOT JOYSTICK 10K OHM W/SWITCH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT JOYSTICK 10K OHM W/SWITCH | 254SA103B50B | 254SA103B50B-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 254 Series
Product Photos 254 Series
Catalog Drawings 254S Series Side
Featured Product 254 Series Micro-stickā„¢ Controller
Standard Package200
CategoryPotentiometers, Variable Resistors
FamilyJoystick Potentiometers
Series254
PackagingBulk
Resistance (Ohms)10k
Power (Watts)0.01W
Tolerance±20%
Adjustment TypeTop Adjustment
Rotation Angle50°
Mounting TypeSurface Mount
Package / CaseSquare - 0.768" L x 0.693" W x 0.236" H (19.50mm x 17.60mm x 6.00mm)

1:32:26 5/25/2013 - Help With This Screen