
3-640663-1 | |
|---|---|
DigiKey Part Number | A100547TR-ND - Tape & Reel (TR) A100547CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-640663-1 |
Description | CONN TERM WTB 22-26AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640663-1 Models |
Category | Insulation Diameter 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.250" (6.35mm) |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.21400 | $5.35 |
| 50 | $0.20400 | $10.20 |
| 100 | $0.19440 | $19.44 |
| 250 | $0.18216 | $45.54 |
| 500 | $0.17344 | $86.72 |
| 1,000 | $0.16515 | $165.15 |
| 2,500 | $0.15480 | $387.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14457 | $1,445.70 |
| 20,000 | $0.13767 | $2,753.40 |
| 30,000 | $0.13379 | $4,013.70 |
| 50,000 | $0.12905 | $6,452.50 |
| 70,000 | $0.12603 | $8,822.10 |
| 100,000 | $0.12290 | $12,290.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |


