
3-770565-1 | |
|---|---|
DigiKey Part Number | A100174TR-ND - Tape & Reel (TR) A100174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-770565-1 |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-770565-1 Models |
Category | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.220" (5.59mm) |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.31520 | $7.88 |
| 50 | $0.30000 | $15.00 |
| 100 | $0.28580 | $28.58 |
| 250 | $0.26776 | $66.94 |
| 500 | $0.25494 | $127.47 |
| 1,000 | $0.24277 | $242.77 |
| 2,500 | $0.22755 | $568.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.21794 | $1,525.58 |
| 14,000 | $0.20754 | $2,905.56 |
| 21,000 | $0.20168 | $4,235.28 |
| 35,000 | $0.19455 | $6,809.25 |
| 49,000 | $0.18999 | $9,309.51 |
| 70,000 | $0.18527 | $12,968.90 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

