Keywords:





Product Index > Connectors, Interconnects > Terminals - Wire to Board Connectors > 3-794013-1

All prices are in NZ dollars.
Digi-Key Part NumberA100550CT-ND
Price BreakUnit PriceExtended Price
10.240000.24
100.221002.21
250.188004.70
500.164608.23
1000.1530015.30
2500.1353233.83
5000.1294464.72
1,0000.10592105.92
Quantity Available Digi-Key Stock: 25,460
Can ship immediately
Manufacturer

Manufacturer Part Number

3-794013-1

DescriptionCONN AMP-IN MINI 12 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN AMP-IN MINI 12 AWG | 3-794013-1 | A100550CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 794013
Product Photos 3-794013-1
RoHS Information 3-794013-1 Statement of Compliance
3D Model 3-794013-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Wire to Board Connectors
SeriesAmp-In, Amp
PackagingCut Tape (CT)
Terminal TypeThrough Board
Hole Diameter0.125" (3.18mm)
Insulation Diameter0.090" ~ 0.150" (2.29mm ~ 3.81mm)
Length - Overall0.295" (7.49mm)
Wire Gauge12 AWG
Contact MaterialPhosphor Bronze
Contact FinishTin
Associated Product567183-9-ND - TOOL SIDE FEED HDM APPLICATOR
Other NamesA100550CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100550TR-ND3-794013-1Tape & Reel (TR)24,000 - Immediate0.088263,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:46:40 5/22/2013 - Help With This Screen