WTB Tin Terminal Connector 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794037-1

DigiKey Part Number
A100551TR-ND - Tape & Reel (TR)
A100551CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-794037-1
Description
CONN TERM WTB 10-12AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-794037-1 Models
Product Attributes
Filter Similar Products
Category
Insulation Diameter
0.200" (5.08mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.295" (7.49mm)
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Terminal Type
Through Board
Base Product Number
Hole Diameter
0.125" (3.18mm), 0.148" (3.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,018
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.42500$4.25
25$0.39800$9.95
50$0.37900$18.95
100$0.36080$36.08
250$0.33808$84.52
500$0.32194$160.97
1,000$0.30656$306.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29218$876.54
6,000$0.27823$1,669.38
9,000$0.27038$2,433.42
15,000$0.26081$3,912.15
21,000$0.25469$5,348.49
30,000$0.24837$7,451.10
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500