#6 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3162

DigiKey Part Number
36-3162-ND
Manufacturer
Manufacturer Product Number
3162
Description
WASHER FLAT #6 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#6
Manufacturer
Keystone Electronics
Diameter - Inside
0.140" (3.56mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Thickness
0.047" (1.19mm) 3/64"
Type
Flat
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,455
Factory Stock: 37,600
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10800$1.08
25$0.09720$2.43
100$0.08200$8.20
500$0.06772$33.86
1,000$0.06244$62.44
2,500$0.05621$140.53
5,000$0.05409$270.45
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700