
3240188 | |
|---|---|
DigiKey Part Number | 277-5435-ND |
Manufacturer | |
Manufacturer Product Number | 3240188 |
Description | WIRE DUCT SLOTTED 2PC RIVET GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240188 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 0.984" (25.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 1.575" (40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.57000 | $18.57 |
| 10 | $13.27700 | $132.77 |
| Unit Price without GST: | $18.57000 |
|---|---|
| Unit Price with GST: | $21.35550 |











