
3240195 | |
|---|---|
DigiKey Part Number | 277-5698-ND |
Manufacturer | |
Manufacturer Product Number | 3240195 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 3.937" (100.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 2.362" (60.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240201 | Phoenix Contact | 73 | 277-5615-ND | $66.28000 | MFR Recommended |


