
3352H-1-501LF | |
|---|---|
DigiKey Part Number | 3352H-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352H-1-501LF |
Description | THUMBWHEEL POT 500 OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352H-1-501LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Size / Dimension Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) |
Part Status Active | Termination PC Pins |
Resistance 500 Ohms | Mounting Type Through Hole |
Power (Watts) 0.5W, 1/2W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.52840 | $113.21 |
| 50 | $4.28120 | $214.06 |
| 100 | $4.04670 | $404.67 |
| 300 | $3.69940 | $1,109.82 |
| 500 | $3.54770 | $1,773.85 |
| 1,000 | $3.35127 | $3,351.27 |
| 5,000 | $2.93493 | $14,674.65 |
| Unit Price without GST: | $5.84000 |
|---|---|
| Unit Price with GST: | $6.71600 |

