
3462 | |
|---|---|
DigiKey Part Number | 3462KL-ND |
Manufacturer | |
Manufacturer Product Number | 3462 |
Description | SCALE DIAL 0.25" 20 TURN ANODIZE |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Clear Anodize Scale Dial |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Kilo International | Shaft Size 0.250" (6.35mm) |
Series | Number of Turns 20.0 |
Packaging Bulk |

