
4-1102700-5 | |
|---|---|
DigiKey Part Number | A106856-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102700-5 |
Description | CONN HOOD TOP ENTRY SZ1 PG11 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 4-1102700-5 Models |
Category | Thread Size PG11 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.008" L x 1.260" W x 2.126" H (51.00mm x 32.00mm x 54.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Chromite TCP Passivation |
Style Top Entry | Operating Temperature -40°C ~ 80°C |
Size 1 | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $301.02000 | $301.02 |
| 10 | $255.88700 | $2,558.87 |
| 30 | $236.82300 | $7,104.69 |
| 50 | $228.45360 | $11,422.68 |
| Unit Price without GST: | $301.02000 |
|---|---|
| Unit Price with GST: | $346.17300 |






