Contact Crimp Socket 15.5 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1105051-2

DigiKey Part Number
A106235-ND
Manufacturer
Manufacturer Product Number
4-1105051-2
Description
CONTACT H.D. CRIMP SKT 15.5AWG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 15.5 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
4-1105051-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
15.5 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
500$11.04836$5,524.18
Unit Price without GST:$11.04836
Unit Price with GST:$12.70561