Image for 4-1105101-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1105101-2

DigiKey Part Number
4-1105101-2-ND
Manufacturer
Manufacturer Product Number
4-1105101-2
Description
CONTACT H.D. CRIMP SKT 13.5AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 13.5 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
4-1105101-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13.5 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,503 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
5,000$12.73761$63,688.05
Manufacturers Standard Package
Unit Price without GST:$12.73761
Unit Price with GST:$14.64825

Other Suppliers on DigiKey

1,503In Stock
Ships from WEC