Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers > 5-1437720-3

All prices are in NZ dollars.
Digi-Key Part Number5-1437720-3-ND
Price BreakUnit PriceExtended Price
13.330003.33
53.1640015.82
103.0810030.81
252.9972074.93
502.91380145.69
1002.74730274.73
2502.58076645.19
5002.497501,248.75
1,0002.414252,414.25
Quantity Available Digi-Key Stock: 1,992
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1437720-3

DescriptionWASHER FLAT STEEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER FLAT STEEL | 5-1437720-3 | 5-1437720-3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1437720
Product Photos 5-1437720-3
Standard Package500
CategoryHardware, Fasteners, Accessories
FamilyWashers
Series-
TypeFlat
Thread/Screw/Hole Size-
Diameter - Inside0.480" (12.20mm)
Diameter - Outside0.630" (16.00mm)
Thickness0.138" (3.50mm)
Plating-
MaterialSteel
Other Names514377203
T01-500-3.5

2:44:32 5/23/2013 - Help With This Screen