Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers > 5205820-3

All prices are in NZ dollars.
Digi-Key Part Number5205820-3-ND
Price BreakUnit PriceExtended Price
10.140000.14
100.041000.41
500.028601.43
1000.024402.44
2500.023725.93
5000.0204210.21
1,0000.0183818.38
2,5000.0163340.82
5,0000.0155177.56
Quantity Available Digi-Key Stock: 136,612
Can ship immediately
Manufacturer

Manufacturer Part Number

5205820-3

DescriptionWASHER FLAT #4 STEEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER FLAT #4 STEEL | 5205820-3 | 5205820-3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5205820 Drawing
Product Photos (5)205820-3
Standard Package1
CategoryHardware, Fasteners, Accessories
FamilyWashers
SeriesAMPLIMITE, Amp
TypeFlat
Thread/Screw/Hole Size#4
Diameter - Inside0.125" (3.18mm) 1/8"
Diameter - Outside0.219" (5.56mm)
Thickness0.032" (0.81mm)
PlatingZinc, Clear Chromate
MaterialSteel
Other Names52058203

8:33:10 6/19/2013 - Help With This Screen