
74AHCT123APW,118 | |
|---|---|
DigiKey Part Number | 1727-5929-2-ND - Tape & Reel (TR) 1727-5929-1-ND - Cut Tape (CT) 1727-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT123APW,118 |
Description | IC MMV 2-CIR 5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 5 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT123ADBR | Texas Instruments | 37,331 | 296-4648-1-ND | $0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36400 | $3.64 |
| 25 | $0.32240 | $8.06 |
| 100 | $0.27710 | $27.71 |
| 250 | $0.25552 | $63.88 |
| 500 | $0.24242 | $121.21 |
| 1,000 | $0.23168 | $231.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.22032 | $550.80 |
| 5,000 | $0.21347 | $1,067.35 |
| 7,500 | $0.21005 | $1,575.38 |
| 12,500 | $0.20625 | $2,578.12 |
| 17,500 | $0.20403 | $3,570.52 |
| 25,000 | $0.20190 | $5,047.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |

