Similar
Similar
Similar

74HC123PW,112 | |
|---|---|
DigiKey Part Number | 1727-4008-ND |
Manufacturer | |
Manufacturer Product Number | 74HC123PW,112 |
Description | IC MMV 2-CIR 65-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 65 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC123PW | Texas Instruments | 450 | 296-25971-5-ND | $1.75000 | Similar |
| CD74HC123PWR | Texas Instruments | 18,410 | 296-12780-1-ND | $1.33000 | Similar |
| SN74LV123APWRG4 | Texas Instruments | 0 | 296-44333-1-ND | $0.81353 | Similar |


