Direct
Direct

770565-2 | |
|---|---|
DigiKey Part Number | A104047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 770565-2 |
Description | CONN TERM WTB 18-22AWG TIN/LEAD |
Customer Reference | |
Detailed Description | WTB Tin-Lead Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 770565-2 Models |
Category | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.220" (5.59mm) |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin-Lead |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-770565-1 | TE Connectivity AMP Connectors | 47,287 | A100174CT-ND | $0.40000 | Direct |
| 3-770565-2 | TE Connectivity AMP Connectors | 55,499 | A104001CT-ND | $0.23000 | Direct |



