2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802

DigiKey Part Number
36-802-ND
Manufacturer
Manufacturer Product Number
802
Description
TERM LUG STRIP 2POS SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
2 (1 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.20300$12.03
25$1.07600$26.90
100$0.93750$93.75
1,000$0.70425$704.25
2,500$0.63793$1,594.83
5,000$0.61301$3,065.05
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000