3 (2 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

809

DigiKey Part Number
36-809-ND
Manufacturer
Manufacturer Product Number
809
Description
TERM LUG STRIP 3POS 0.375" SNGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 (2 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
3 (2 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Pitch
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,367
Factory Stock: 7,800
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.37700$13.77
25$1.23320$30.83
100$1.08180$108.18
1,000$0.80772$807.72
2,500$0.73193$1,829.82
5,000$0.72118$3,605.90
Manufacturers Standard Package
Unit Price without GST:$1.82000
Unit Price with GST:$2.09300