4 (3 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812

DigiKey Part Number
36-812-ND
Manufacturer
Manufacturer Product Number
812
Description
TERM LUG STRIP 4POS 0.375" SNGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 (3 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
4 (3 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Pitch
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,138
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.16000$2.16
10$1.63200$16.32
25$1.46200$36.55
100$1.31620$131.62
1,000$0.95908$959.08
2,500$0.86953$2,173.83
5,000$0.86542$4,327.10
Manufacturers Standard Package
Unit Price without GST:$2.16000
Unit Price with GST:$2.48400