5 (4 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

818

DigiKey Part Number
36-818-ND
Manufacturer
Manufacturer Product Number
818
Description
TERM LUG STRIP 5POS 0.375" SNGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
5 (4 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Pitch
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.77800$17.78
25$1.59240$39.81
100$1.44240$144.24
1,000$1.04575$1,045.75
2,500$0.95556$2,388.90
Manufacturers Standard Package
Unit Price without GST:$2.36000
Unit Price with GST:$2.71400