Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301A511-51-0

DigiKey Part Number
A132251-ND
Manufacturer
Manufacturer Product Number
301A511-51-0
Description
HEATSHRNK BOOT BRKOUT T SZ11 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.260" (6.60mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.520" (13.21mm)
Series
Small Diameter Recovered
0.260" (6.60mm)
Packaging
Bulk
Large Recovered Length
1.000" (25.40mm)
Part Status
Active
Small Recovered Length
1.000" (25.40mm)
Type
Boot, Transition - Breakout, 2:1 (T)
Total Length Recovered
3.180" (80.77mm)
Shell Size - Insert
11
Shelf Life
15 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
EPB
Base Product Number
Large Diameter Supplied
0.780" (19.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$151.14000$151.14
10$128.46900$1,284.69
25$120.43120$3,010.78
50$114.68880$5,734.44
100$109.22220$10,922.22
Manufacturers Standard Package
Unit Price without GST:$151.14000
Unit Price with GST:$173.81100