7 (6 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825

DigiKey Part Number
36-825-ND
Manufacturer
Manufacturer Product Number
825
Description
TERM LUG STRIP 7POS 0.375" SNGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 (6 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
2.625" L x 0.375" W x 0.062" H (66.68mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
7 (6 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Pitch
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.65000$2.65
10$2.00100$20.01
25$1.79440$44.86
100$1.64070$164.07
1,000$1.18995$1,189.95
2,500$1.09980$2,749.50
Manufacturers Standard Package
Unit Price without GST:$2.65000
Unit Price with GST:$3.04750