
833 | |
|---|---|
DigiKey Part Number | 36-833-ND |
Manufacturer | |
Manufacturer Product Number | 833 |
Description | TERM LUG STRIP 3POS 0.375" DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Dual End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Dual End | Contact Material Brass |
Number of Positions 3 (2 + 1 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.72520 | $43.13 |
| 100 | $1.62270 | $162.27 |
| 1,000 | $1.17192 | $1,171.92 |
| Unit Price without GST: | $2.56000 |
|---|---|
| Unit Price with GST: | $2.94400 |

